
WCLA2012V1-561-R | |
|---|---|
DigiKey Part Number | 283-WCLA2012V1-561-RTR-ND - Tape & Reel (TR) 283-WCLA2012V1-561-RCT-ND - Cut Tape (CT) 283-WCLA2012V1-561-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2012V1-561-R |
Description | FIXED IND 560NH 230MA 1.9 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 230 mA 1.9Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 340MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,51930 Kč | 351,93 Kč |
| 250 | 3,25468 Kč | 813,67 Kč |
| 500 | 3,06864 Kč | 1 534,32 Kč |
| 1 000 | 2,89310 Kč | 2 893,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76733 Kč | 8 301,99 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

