560 nH Unshielded Wirewound Inductor 230 mA 1.9Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA2012V1-561-R

DigiKey Part Number
283-WCLA2012V1-561-RTR-ND - Tape & Reel (TR)
283-WCLA2012V1-561-RCT-ND - Cut Tape (CT)
283-WCLA2012V1-561-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA2012V1-561-R
Description
FIXED IND 560NH 230MA 1.9 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 230 mA 1.9Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
340MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,28400 Kč42,84 Kč
253,95600 Kč98,90 Kč
503,73340 Kč186,67 Kč
1003,51930 Kč351,93 Kč
2503,25468 Kč813,67 Kč
5003,06864 Kč1 534,32 Kč
1 0002,89310 Kč2 893,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76733 Kč8 301,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč