
WCLA2012V1-122-R | |
|---|---|
DigiKey Part Number | 283-WCLA2012V1-122-RTR-ND - Tape & Reel (TR) 283-WCLA2012V1-122-RCT-ND - Cut Tape (CT) 283-WCLA2012V1-122-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA2012V1-122-R |
Description | FIXED IND 1.2UH 170MA 2.55 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 170 mA 2.55Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.55Ohm Max | |
Q @ Freq | 18 @ 50MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,91820 Kč | 195,91 Kč |
| 100 | 3,69350 Kč | 369,35 Kč |
| 250 | 3,41764 Kč | 854,41 Kč |
| 500 | 3,22194 Kč | 1 610,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76733 Kč | 8 301,99 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

