
WCLA1608V1-8R2-R | |
|---|---|
DigiKey Part Number | 283-WCLA1608V1-8R2-RTR-ND - Tape & Reel (TR) 283-WCLA1608V1-8R2-RCT-ND - Cut Tape (CT) 283-WCLA1608V1-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1608V1-8R2-R |
Description | FIXED IND 8.2NH 700MA 120 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Wirewound Inductor 700 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 4.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.070" L x 0.043" W (1.78mm x 1.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54128 Kč | 10 165,12 Kč |
| Unit Price without VAT: | 2,54128 Kč |
|---|---|
| Unit Price with VAT: | 3,07495 Kč |

