68 nH Unshielded Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA1608V1-680-R

DigiKey Part Number
283-WCLA1608V1-680-RTR-ND - Tape & Reel (TR)
283-WCLA1608V1-680-RCT-ND - Cut Tape (CT)
283-WCLA1608V1-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA1608V1-680-R
Description
FIXED IND 68NH 600MA 340 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
36 @ 200MHz
Frequency - Self Resonant
1.7GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.070" L x 0.043" W (1.78mm x 1.10mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,02815 Kč8 112,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,02815 Kč
Unit Price with VAT:2,45406 Kč