
WCLA1608V1-3R3-R | |
|---|---|
DigiKey Part Number | 283-WCLA1608V1-3R3-RTR-ND - Tape & Reel (TR) 283-WCLA1608V1-3R3-RCT-ND - Cut Tape (CT) 283-WCLA1608V1-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1608V1-3R3-R |
Description | FIXED IND 3.3NH 700MA 75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Wirewound Inductor 700 mA 75mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 5.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.070" L x 0.043" W (1.78mm x 1.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 50 | 3,68720 Kč | 184,36 Kč |
| 100 | 3,47730 Kč | 347,73 Kč |
| 250 | 3,21604 Kč | 804,01 Kč |
| 500 | 3,03170 Kč | 1 515,85 Kč |
| 1 000 | 2,85846 Kč | 2 858,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54128 Kč | 10 165,12 Kč |
| 8 000 | 2,39637 Kč | 19 170,96 Kč |
| 12 000 | 2,31554 Kč | 27 786,48 Kč |
| 20 000 | 2,21766 Kč | 44 353,20 Kč |
| 28 000 | 2,15553 Kč | 60 354,84 Kč |
| 40 000 | 2,09161 Kč | 83 664,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

