WCLA1608V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCLA1608V1-1R6-R

DigiKey Part Number
283-WCLA1608V1-1R6-RTR-ND - Tape & Reel (TR)
283-WCLA1608V1-1R6-RCT-ND - Cut Tape (CT)
283-WCLA1608V1-1R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCLA1608V1-1R6-R
Description
FIXED IND 1.6NH 700MA 40MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Wirewound Inductor 700 mA 40mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1.6 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
18 @ 250MHz
Frequency - Self Resonant
12.5GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.070" L x 0.043" W (1.78mm x 1.10mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,52095 Kč10 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52095 Kč
Unit Price with VAT:3,05035 Kč