
WCLA1005V1-6R8-R | |
---|---|
DigiKey Part Number | 283-WCLA1005V1-6R8-RTR-ND - Tape & Reel (TR) 283-WCLA1005V1-6R8-RCT-ND - Cut Tape (CT) 283-WCLA1005V1-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1005V1-6R8-R |
Description | FIXED IND 6.8NH 680MA 260MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 680 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.026" W (1.19mm x 0.66mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 4,45800 Kč | 44,58 Kč |
25 | 4,12440 Kč | 103,11 Kč |
50 | 3,88680 Kč | 194,34 Kč |
100 | 3,66400 Kč | 366,40 Kč |
250 | 3,39028 Kč | 847,57 Kč |
500 | 3,19616 Kč | 1 598,08 Kč |
1 000 | 3,01348 Kč | 3 013,48 Kč |
2 500 | 2,78797 Kč | 6 969,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,62887 Kč | 13 144,35 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |