
WCLA1005V1-270-R | |
|---|---|
DigiKey Part Number | 283-WCLA1005V1-270-RTR-ND - Tape & Reel (TR) 283-WCLA1005V1-270-RCT-ND - Cut Tape (CT) 283-WCLA1005V1-270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1005V1-270-R |
Description | FIXED IND 27NH 280MA 520 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 280 mA 520mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 2.48GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.026" W (1.19mm x 0.66mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,65007 Kč | 13 250,35 Kč |
| Unit Price without VAT: | 2,65007 Kč |
|---|---|
| Unit Price with VAT: | 3,20658 Kč |

