
WCLA1005V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-WCLA1005V1-1R0-RTR-ND - Tape & Reel (TR) 283-WCLA1005V1-1R0-RCT-ND - Cut Tape (CT) 283-WCLA1005V1-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1005V1-1R0-R |
Description | FIXED IND 1NH 1.36A 45 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 13 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.026" W (1.19mm x 0.66mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,91820 Kč | 195,91 Kč |
| 100 | 3,69350 Kč | 369,35 Kč |
| 250 | 3,41596 Kč | 853,99 Kč |
| 500 | 3,22068 Kč | 1 610,34 Kč |
| 1 000 | 3,03631 Kč | 3 036,31 Kč |
| 2 500 | 2,80920 Kč | 7 023,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,64886 Kč | 13 244,30 Kč |
| 10 000 | 2,49788 Kč | 24 978,80 Kč |
| 15 000 | 2,41366 Kč | 36 204,90 Kč |
| 25 000 | 2,31171 Kč | 57 792,75 Kč |
| 35 000 | 2,24699 Kč | 78 644,65 Kč |
| 50 000 | 2,18042 Kč | 109 021,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

