
WCLA1005V1-121-R | |
|---|---|
DigiKey Part Number | 283-WCLA1005V1-121-RTR-ND - Tape & Reel (TR) 283-WCLA1005V1-121-RCT-ND - Cut Tape (CT) 283-WCLA1005V1-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCLA1005V1-121-R |
Description | FIXED IND 120NH 30MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 30 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.026" W (1.19mm x 0.66mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,62887 Kč | 13 144,35 Kč |
| Unit Price without VAT: | 2,62887 Kč |
|---|---|
| Unit Price with VAT: | 3,18093 Kč |

