



VPH5-0083-R | |
|---|---|
DigiKey Part Number | 283-VPH5-0083-R-ND |
Manufacturer | |
Manufacturer Product Number | VPH5-0083-R |
Description | XFMR 12UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH5-0083-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.827" L x 1.122" W (21.00mm x 28.50mm) | |
Height - Seated (Max) | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 35 | 173,89943 Kč | 6 086,48 Kč |
| 105 | 158,45495 Kč | 16 637,77 Kč |
| 1 015 | 136,65974 Kč | 138 709,64 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |

