For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VPH4-0075-R
VPH4-0075-R

VPH4-0075-R

DigiKey Part Number
513-1541-ND
Manufacturer
Manufacturer Product Number
VPH4-0075-R
Description
XFMR 12.7UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VPH4-0075-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.709" L x 0.969" W (18.00mm x 24.60mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,58000 Kč281,58 Kč
42205,03048 Kč8 611,28 Kč
126186,84056 Kč23 541,91 Kč
1 008166,93410 Kč168 269,57 Kč
Manufacturers Standard Package
Unit Price without VAT:281,58000 Kč
Unit Price with VAT:340,71180 Kč