



VPH4-0060-R | |
|---|---|
DigiKey Part Number | 513-1697-ND |
Manufacturer | |
Manufacturer Product Number | VPH4-0060-R |
Description | XFMR 10.1UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH4-0060-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.969" W (18.00mm x 24.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 42 | 219,77405 Kč | 9 230,51 Kč |
| 126 | 200,28095 Kč | 25 235,40 Kč |
| 1 008 | 180,32033 Kč | 181 762,89 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |



