For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPH3-0084-R

DigiKey Part Number
283-3673-2-ND - Tape & Reel (TR)
283-3673-1-ND - Cut Tape (CT)
283-3673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPH3-0084-R
Description
XFMR 14.2UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VPH3-0084-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.673" L x 0.878" W (17.10mm x 22.30mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
10149,84200 Kč1 498,42 Kč
100133,00970 Kč13 300,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200122,07500 Kč24 415,00 Kč
400115,13833 Kč46 055,33 Kč
600111,27085 Kč66 762,51 Kč
1 000108,66801 Kč108 668,01 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč