
VPH3-0084-R | |
|---|---|
DigiKey Part Number | 283-3673-2-ND - Tape & Reel (TR) 283-3673-1-ND - Cut Tape (CT) 283-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH3-0084-R |
Description | XFMR 14.2UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH3-0084-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 149,84200 Kč | 1 498,42 Kč |
| 100 | 133,00970 Kč | 13 300,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 122,07500 Kč | 24 415,00 Kč |
| 400 | 115,13833 Kč | 46 055,33 Kč |
| 600 | 111,27085 Kč | 66 762,51 Kč |
| 1 000 | 108,66801 Kč | 108 668,01 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |

