



VPH2-0116-R | |
---|---|
DigiKey Part Number | 513-1672-2-ND - Tape & Reel (TR) 513-1672-1-ND - Cut Tape (CT) 513-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-0116-R |
Description | XFMR 11.6UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-0116-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,69000 Kč | 107,69 Kč |
10 | 88,61100 Kč | 886,11 Kč |
100 | 74,25690 Kč | 7 425,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 60,66737 Kč | 18 200,21 Kč |
Unit Price without VAT: | 107,69000 Kč |
---|---|
Unit Price with VAT: | 130,30490 Kč |