



VPH1-1400-R | |
|---|---|
DigiKey Part Number | 513-1770-2-ND - Tape & Reel (TR) 513-1770-1-ND - Cut Tape (CT) 513-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH1-1400-R |
Description | XFMR 201.6UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH1-1400-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.512" W (12.90mm x 13.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 137,09900 Kč | 1 370,99 Kč |
| 100 | 120,45230 Kč | 12 045,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 101,78692 Kč | 61 072,15 Kč |
| 1 200 | 98,40875 Kč | 118 090,50 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |


