


VP4-0075TR-R | |
|---|---|
DigiKey Part Number | 283-3665-2-ND - Tape & Reel (TR) 283-3665-1-ND - Cut Tape (CT) 283-3665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP4-0075TR-R |
Description | XFMR 6.1UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.969" W (18.00mm x 24.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 186,52500 Kč | 1 865,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 168,05300 Kč | 23 527,42 Kč |
| 280 | 158,50339 Kč | 44 380,95 Kč |
| 420 | 153,17890 Kč | 64 335,14 Kč |
| 700 | 149,87323 Kč | 104 911,26 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |

