


VP4-0047-R | |
|---|---|
DigiKey Part Number | 283-5171-ND |
Manufacturer | |
Manufacturer Product Number | VP4-0047-R |
Description | XFMR 3.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP4-0047-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.969" W (18.00mm x 24.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 42 | 166,67405 Kč | 7 000,31 Kč |
| 126 | 151,87889 Kč | 19 136,74 Kč |
| 1 008 | 132,62550 Kč | 133 686,50 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |

