For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VERSA-PAC® User-Configurable Inductors and Transformers

VP3-0780-R

DigiKey Part Number
283-VP3-0780-RTR-ND - Tape & Reel (TR)
283-VP3-0780-RCT-ND - Cut Tape (CT)
283-VP3-0780-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP3-0780-R
Description
XFMR 63.2UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP3-0780-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.673" L x 0.878" W (17.10mm x 22.30mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10146,90200 Kč1 469,02 Kč
100130,11410 Kč13 011,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200119,67915 Kč23 935,83 Kč
400112,87843 Kč45 151,37 Kč
600109,08672 Kč65 452,03 Kč
1 000106,30238 Kč106 302,38 Kč
Manufacturers Standard Package
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč