




VP3-0138-R | |
|---|---|
DigiKey Part Number | 513-1538-2-ND - Tape & Reel (TR) 513-1538-1-ND - Cut Tape (CT) 513-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3-0138-R |
Description | XFMR 11.2UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP3-0138-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 135,85380 Kč | 27 170,76 Kč |
| 400 | 128,13790 Kč | 51 255,16 Kč |
| 600 | 123,83488 Kč | 74 300,93 Kč |
| 1 000 | 122,49533 Kč | 122 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 10 | 161,18000 Kč | 1 611,80 Kč |
| 100 | 144,18410 Kč | 14 418,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,70000 Kč | 193,70 Kč |
| 10 | 159,31200 Kč | 1 593,12 Kč |
| 100 | 142,51280 Kč | 14 251,28 Kč |
| Unit Price without VAT: | 193,70000 Kč |
|---|---|
| Unit Price with VAT: | 234,37700 Kč |

