For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VP3-0084-R
VP3-0084-R
VERSA-PAC® User-Configurable Inductors and Transformers

VP3-0084-R

DigiKey Part Number
283-3662-2-ND - Tape & Reel (TR)
283-3662-1-ND - Cut Tape (CT)
283-3662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP3-0084-R
Description
XFMR 6.8UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP3-0084-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.673" L x 0.878" W (17.10mm x 22.30mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10180,45700 Kč1 804,57 Kč
100163,52610 Kč16 352,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200137,10750 Kč27 421,50 Kč
400129,32038 Kč51 728,15 Kč
600124,97765 Kč74 986,59 Kč
1 000123,62573 Kč123 625,73 Kč
Manufacturers Standard Package
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč