




VP3-0055-R | |
|---|---|
DigiKey Part Number | 513-1696-2-ND - Tape & Reel (TR) 513-1696-1-ND - Cut Tape (CT) 513-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3-0055-R |
Description | XFMR 4.5UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP3-0055-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 161,20200 Kč | 1 612,02 Kč |
| 100 | 144,25000 Kč | 14 425,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 131,32675 Kč | 26 265,35 Kč |
| 400 | 123,86615 Kč | 49 546,46 Kč |
| 600 | 119,70680 Kč | 71 824,08 Kč |
| 1 000 | 117,85128 Kč | 117 851,28 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |

