


VP3-0047-R | |
|---|---|
DigiKey Part Number | 513-1695-2-ND - Tape & Reel (TR) 513-1695-1-ND - Cut Tape (CT) 513-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP3-0047-R |
Description | XFMR 3.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP3-0047-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.878" W (17.10mm x 22.30mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 100 | 132,20970 Kč | 13 220,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 121,41360 Kč | 24 282,72 Kč |
| 400 | 114,51470 Kč | 45 805,88 Kč |
| 600 | 110,66752 Kč | 66 400,51 Kč |
| 1 000 | 108,01476 Kč | 108 014,76 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |











