




VP2-0216-R | |
|---|---|
DigiKey Part Number | 513-1192-2-ND - Tape & Reel (TR) 513-1192-1-ND - Cut Tape (CT) 513-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP2-0216-R |
Description | XFMR 10.6UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP2-0216-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,01000 Kč | 186,01 Kč |
| 10 | 152,98700 Kč | 1 529,87 Kč |
| 100 | 136,24600 Kč | 13 624,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 120,43900 Kč | 36 131,70 Kč |
| 600 | 113,60318 Kč | 68 161,91 Kč |
| 900 | 111,31210 Kč | 100 180,89 Kč |
| Unit Price without VAT: | 186,01000 Kč |
|---|---|
| Unit Price with VAT: | 225,07210 Kč |










