




VP2-0066-R | |
|---|---|
DigiKey Part Number | 283-3660-2-ND - Tape & Reel (TR) 283-3660-1-ND - Cut Tape (CT) 283-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP2-0066-R |
Description | XFMR 3.2UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP2-0066-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 154,39800 Kč | 1 543,98 Kč |
| 100 | 137,50330 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 121,55043 Kč | 36 465,13 Kč |
| 600 | 114,65153 Kč | 68 790,92 Kč |
| 900 | 112,33930 Kč | 101 105,37 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |

