




VP1-0076-R | |
|---|---|
DigiKey Part Number | 283-VP1-0076-RTR-ND - Tape & Reel (TR) 283-VP1-0076-RCT-ND - Cut Tape (CT) 283-VP1-0076-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP1-0076-R |
Description | XFMR 4.9UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VP1-0076-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.512" W (12.90mm x 13.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 136,34000 Kč | 1 363,40 Kč |
| 100 | 119,75160 Kč | 11 975,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 101,53548 Kč | 60 921,29 Kč |
| 1 200 | 98,16565 Kč | 117 798,78 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

