For SMPS Transformer Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
For SMPS Transformer Isolation Surface Mount
VP1-0076-R
VP1-0076-R
VERSA-PAC® User-Configurable Inductors and Transformers

VP1-0076-R

DigiKey Part Number
283-VP1-0076-RTR-ND - Tape & Reel (TR)
283-VP1-0076-RCT-ND - Cut Tape (CT)
283-VP1-0076-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VP1-0076-R
Description
XFMR 4.9UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
VP1-0076-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.512" W (12.90mm x 13.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
10136,34000 Kč1 363,40 Kč
100119,75160 Kč11 975,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600101,53548 Kč60 921,29 Kč
1 20098,16565 Kč117 798,78 Kč
Manufacturers Standard Package
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč