47 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 138.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2B-470-R

DigiKey Part Number
513-1082-2-ND - Tape & Reel (TR)
513-1082-1-ND - Cut Tape (CT)
513-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2B-470-R
Description
FIXED IND 47UH 1.7A 138.8 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 138.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
UP2B-470-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
138.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.410" W (13.97mm x 10.41mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1034,79400 Kč347,94 Kč
10028,60350 Kč2 860,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55024,99258 Kč13 745,92 Kč
1 10023,56949 Kč25 926,44 Kč
1 65022,77570 Kč37 579,90 Kč
2 75021,81486 Kč59 990,86 Kč
3 85021,20487 Kč81 638,75 Kč
5 50020,57739 Kč113 175,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč