
UP2B-220-R | |
|---|---|
DigiKey Part Number | 513-1230-2-ND - Tape & Reel (TR) 513-1230-1-ND - Cut Tape (CT) 513-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-220-R |
Description | FIXED IND 22UH 2.8A 61.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 61.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 100 | 28,84290 Kč | 2 884,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 25,20180 Kč | 13 860,99 Kč |
| 1 100 | 23,76668 Kč | 26 143,35 Kč |
| 1 650 | 22,96634 Kč | 37 894,46 Kč |
| 2 750 | 21,99735 Kč | 60 492,71 Kč |
| 3 850 | 21,38229 Kč | 82 321,82 Kč |
| 5 500 | 20,74957 Kč | 114 122,63 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

