
UP2B-100-R | |
|---|---|
DigiKey Part Number | 513-1185-2-ND - Tape & Reel (TR) 513-1185-1-ND - Cut Tape (CT) 513-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2B-100-R |
Description | FIXED IND 10UH 4.3A 26.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 26.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2B-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.410" W (13.97mm x 10.41mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 100 | 24,81540 Kč | 2 481,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 21,68176 Kč | 11 924,97 Kč |
| 1 100 | 20,44671 Kč | 22 491,38 Kč |
| 1 650 | 19,75797 Kč | 32 600,65 Kč |
| 2 750 | 18,92393 Kč | 52 040,81 Kč |
| 3 850 | 18,39446 Kč | 70 818,67 Kč |
| 5 500 | 17,85002 Kč | 98 175,11 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

