
UP2-680-R | |
|---|---|
DigiKey Part Number | 283-UP2-680-RTR-ND - Tape & Reel (TR) 283-UP2-680-RCT-ND - Cut Tape (CT) 283-UP2-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-680-R |
Description | FIXED IND 68UH 1.7A 189.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.7 A 189.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 189.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 47,28700 Kč | 472,87 Kč |
| 100 | 38,88200 Kč | 3 888,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 33,72733 Kč | 20 236,40 Kč |
| 1 200 | 31,80864 Kč | 38 170,37 Kč |
| 1 800 | 30,73874 Kč | 55 329,73 Kč |
| 3 000 | 29,44347 Kč | 88 330,41 Kč |
| 4 200 | 28,87225 Kč | 121 263,45 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

