68 µH Unshielded Wirewound Inductor 1.7 A 189.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-680-R

DigiKey Part Number
283-UP2-680-RTR-ND - Tape & Reel (TR)
283-UP2-680-RCT-ND - Cut Tape (CT)
283-UP2-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-680-R
Description
FIXED IND 68UH 1.7A 189.8 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 1.7 A 189.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
189.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Height - Seated (Max)
0.231" (5.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1047,28700 Kč472,87 Kč
10038,88200 Kč3 888,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60033,72733 Kč20 236,40 Kč
1 20031,80864 Kč38 170,37 Kč
1 80030,73874 Kč55 329,73 Kč
3 00029,44347 Kč88 330,41 Kč
4 20028,87225 Kč121 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč