
UP2-470-R | |
|---|---|
DigiKey Part Number | 283-UP2-470-RTR-ND - Tape & Reel (TR) 283-UP2-470-RCT-ND - Cut Tape (CT) 283-UP2-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-470-R |
Description | FIXED IND 47UH 1.9A 146.1 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.9 A 146.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 146.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 40,37900 Kč | 403,79 Kč |
| 100 | 33,20200 Kč | 3 320,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 36,20195 Kč | 21 721,17 Kč |
| 1 200 | 34,14310 Kč | 40 971,72 Kč |
| 1 800 | 32,99486 Kč | 59 390,75 Kč |
| 3 000 | 31,60507 Kč | 94 815,21 Kč |
| 4 200 | 31,23453 Kč | 131 185,03 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

