
UP2-331-R | |
|---|---|
DigiKey Part Number | 283-UP2-331-RTR-ND - Tape & Reel (TR) 283-UP2-331-RCT-ND - Cut Tape (CT) 283-UP2-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-331-R |
Description | FIXED IND 330UH 760MA 977.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 760 mA 977.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 977.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.541" L x 0.345" W (13.74mm x 8.76mm) | |
Height - Seated (Max) | 0.231" (5.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 40,56800 Kč | 405,68 Kč |
| 100 | 33,36370 Kč | 3 336,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 28,93945 Kč | 17 363,67 Kč |
| 1 200 | 27,29250 Kč | 32 751,00 Kč |
| 1 800 | 26,37407 Kč | 47 473,33 Kč |
| 3 000 | 25,26220 Kč | 75 786,60 Kč |
| 4 200 | 24,55646 Kč | 103 137,13 Kč |
| 6 000 | 24,35768 Kč | 146 146,08 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

