220 µH Unshielded Wirewound Inductor 930 mA 636mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-221-R

DigiKey Part Number
283-UP2-221-RTR-ND - Tape & Reel (TR)
283-UP2-221-RCT-ND - Cut Tape (CT)
283-UP2-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-221-R
Description
FIXED IND 220UH 930MA 636 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 930 mA 636mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Unshielded
DC Resistance (DCR)
636mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Height - Seated (Max)
0.231" (5.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1047,24600 Kč472,46 Kč
10038,84630 Kč3 884,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60036,20195 Kč21 721,17 Kč
1 20034,14310 Kč40 971,72 Kč
1 80032,99486 Kč59 390,75 Kč
3 00031,60507 Kč94 815,21 Kč
4 20031,23453 Kč131 185,03 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč