TVSL02V12C008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVSL02V12C008

TVSL02V09C005

DigiKey Part Number
283-TVSL02V09C005TR-ND - Tape & Reel (TR)
283-TVSL02V09C005CT-ND - Cut Tape (CT)
283-TVSL02V09C005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVSL02V09C005
Description
TVS DIODE 9VWM 17.3VC 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
17.3V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7.5pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
106,18700 Kč61,87 Kč
1003,02040 Kč302,04 Kč
5002,53126 Kč1 265,63 Kč
1 0001,66640 Kč1 666,40 Kč
2 0001,59225 Kč3 184,50 Kč
5 0001,36770 Kč6 838,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,10399 Kč16 559,85 Kč
30 0001,08191 Kč32 457,30 Kč
45 0001,01764 Kč45 793,80 Kč
75 0000,96177 Kč72 132,75 Kč
105 0000,92867 Kč97 510,35 Kč
150 0000,89651 Kč134 476,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč