12.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Eaton TVSA and TVSL TVS Diodes

TVSL02V07C006

DigiKey Part Number
283-TVSL02V07C006TR-ND - Tape & Reel (TR)
283-TVSL02V07C006CT-ND - Cut Tape (CT)
283-TVSL02V07C006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVSL02V07C006
Description
TVS DIODE 7VWM 12.8VC 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.8V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
12.8V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,15000 Kč31,50 Kč
1001,36490 Kč136,49 Kč
5001,28088 Kč640,44 Kč
1 0000,98691 Kč986,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,98691 Kč14 803,65 Kč
30 0000,96717 Kč29 015,10 Kč
45 0000,87373 Kč39 317,85 Kč
75 0000,84298 Kč63 223,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč