7.4V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.4V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Eaton TVSA and TVSL TVS Diodes

TVSL02V05C018

DigiKey Part Number
283-TVSL02V05C018TR-ND - Tape & Reel (TR)
283-TVSL02V05C018CT-ND - Cut Tape (CT)
283-TVSL02V05C018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVSL02V05C018
Description
TVS DIODE 5VWM 7.4VC 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.4V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
7.4V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
68W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,88500 Kč38,85 Kč
1002,42740 Kč242,74 Kč
5001,79196 Kč895,98 Kč
1 0001,58598 Kč1 585,98 Kč
2 0001,41222 Kč2 824,44 Kč
5 0001,22355 Kč6 117,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,09961 Kč16 494,15 Kč
30 0001,00632 Kč30 189,60 Kč
45 0000,95878 Kč43 145,10 Kč
75 0000,90536 Kč67 902,00 Kč
105 0000,87373 Kč91 741,65 Kč
150 0000,84298 Kč126 447,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč