


TVSL02V05C018 | |
|---|---|
DigiKey Part Number | 283-TVSL02V05C018TR-ND - Tape & Reel (TR) 283-TVSL02V05C018CT-ND - Cut Tape (CT) 283-TVSL02V05C018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSL02V05C018 |
Description | TVS DIODE 5VWM 7.4VC 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.4V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 7.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 68W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,79196 Kč | 895,98 Kč |
| 1 000 | 1,58598 Kč | 1 585,98 Kč |
| 2 000 | 1,41222 Kč | 2 824,44 Kč |
| 5 000 | 1,22355 Kč | 6 117,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,09961 Kč | 16 494,15 Kč |
| 30 000 | 1,00632 Kč | 30 189,60 Kč |
| 45 000 | 0,95878 Kč | 43 145,10 Kč |
| 75 000 | 0,90536 Kč | 67 902,00 Kč |
| 105 000 | 0,87373 Kč | 91 741,65 Kč |
| 150 000 | 0,84298 Kč | 126 447,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

