


TVSL02V03C011 | |
|---|---|
DigiKey Part Number | 283-TVSL02V03C011TR-ND - Tape & Reel (TR) 283-TVSL02V03C011CT-ND - Cut Tape (CT) 283-TVSL02V03C011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVSL02V03C011 |
Description | TVS DIODE 3VWM 6.3VC 0201 |
Customer Reference | |
Detailed Description | 6.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 4.7V | |
Voltage - Clamping (Max) @ Ipp | 6.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 2,80110 Kč | 280,11 Kč |
| 500 | 2,07082 Kč | 1 035,41 Kč |
| 1 000 | 1,83460 Kč | 1 834,60 Kč |
| 2 000 | 1,63533 Kč | 3 270,66 Kč |
| 5 000 | 1,41917 Kč | 7 095,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,12693 Kč | 16 903,95 Kč |
| 30 000 | 1,06065 Kč | 31 819,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


