Parametric Equivalent
Parametric Equivalent



TV1020-3R0605-AP | |
|---|---|
DigiKey Part Number | 283-TV1020-3R0605-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TV1020-3R0605-AP |
Description | CAP 6.0F 3.0V TV SERIES CYL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.878" (22.30mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 97,79480 Kč | 63 566,62 Kč |
| Unit Price without VAT: | 97,79480 Kč |
|---|---|
| Unit Price with VAT: | 118,33171 Kč |



