TR2/TCP2-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11 888
Unit Price: 52,70000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 18,65253 Kč
Datasheet
2A 250 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR2/TCP2-R

DigiKey Part Number
283-TR2/TCP2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/TCP2-R
Description
FUSE BOARD MOUNT 2A 250VAC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2A 250 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
2A
Voltage Rating - AC
250 VAC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
Melting I²t
30.0
DC Cold Resistance
0.075 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,76568 Kč51 914,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,76568 Kč
Unit Price with VAT:25,12647 Kč