TR2/1025FA1-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 25 658
Unit Price: 0,57000 Kč
Datasheet
1025FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1025FA Series

TR2/1025FA1-R

DigiKey Part Number
283-TR2/1025FA1-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/1025FA1-R
Description
FUSE BRD MT 1A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.75
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance
0.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,46748 Kč51 168,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,46748 Kč
Unit Price with VAT:24,76565 Kč