
TR1-2410FA7-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA7-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA7-RCT-ND - Cut Tape (CT) 283-TR1-2410FA7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA7-R |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0072 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451007.MRL | Littelfuse Inc. | 11 379 | F2589CT-ND | 51,87000 Kč | Similar |
| 0451007.MRSN | Littelfuse Inc. | 565 | 18-0451007.MRSNCT-ND | 47,67000 Kč | Similar |
| 0451007.NRL | Littelfuse Inc. | 2 059 | 18-0451007.NRLCT-ND | 51,87000 Kč | Similar |
| SF-2410FP700T-2 | Bourns Inc. | 1 755 | 118-SF-2410FP700T-2CT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,64000 Kč | 63,20 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 50 | 9,66740 Kč | 483,37 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,01872 Kč | 2 004,68 Kč |
| 500 | 7,39550 Kč | 3 697,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,04174 Kč | 9 041,74 Kč |
| 2 000 | 8,33201 Kč | 16 664,02 Kč |
| 3 000 | 7,94102 Kč | 23 823,06 Kč |
| 5 000 | 7,47214 Kč | 37 360,70 Kč |
| 7 000 | 7,17709 Kč | 50 239,63 Kč |
| 10 000 | 6,87573 Kč | 68 757,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

