
TR1-2410FA4-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA4-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA4-RCT-ND - Cut Tape (CT) 283-TR1-2410FA4-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA4-R |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0129 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 5 | 15,45400 Kč | 77,27 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 10,92740 Kč | 1 092,74 Kč |
| 250 | 9,82204 Kč | 2 455,51 Kč |
| 500 | 9,05896 Kč | 4 529,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,04174 Kč | 9 041,74 Kč |
| 2 000 | 8,33201 Kč | 16 664,02 Kč |
| 3 000 | 7,94102 Kč | 23 823,06 Kč |
| 5 000 | 7,47214 Kč | 37 360,70 Kč |
| 7 000 | 7,17709 Kč | 50 239,63 Kč |
| 10 000 | 6,87573 Kč | 68 757,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

