4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410FA4-R

DigiKey Part Number
283-TR1-2410FA4-RTR-ND - Tape & Reel (TR)
283-TR1-2410FA4-RCT-ND - Cut Tape (CT)
283-TR1-2410FA4-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410FA4-R
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.0129 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
515,45400 Kč77,27 Kč
1014,27900 Kč142,79 Kč
5011,84280 Kč592,14 Kč
10010,92740 Kč1 092,74 Kč
2509,82204 Kč2 455,51 Kč
5009,05896 Kč4 529,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,04174 Kč9 041,74 Kč
2 0008,33201 Kč16 664,02 Kč
3 0007,94102 Kč23 823,06 Kč
5 0007,47214 Kč37 360,70 Kč
7 0007,17709 Kč50 239,63 Kč
10 0006,87573 Kč68 757,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč