
TR1-2410FA3-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA3-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA3-RCT-ND - Cut Tape (CT) 283-TR1-2410FA3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA3-R |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0178 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451003.MRL | Littelfuse Inc. | 21 782 | F2583CT-ND | 51,87000 Kč | Similar |
| 0451003.MRSN | Littelfuse Inc. | 594 | 18-0451003.MRSNCT-ND | 47,67000 Kč | Similar |
| 0451003.NRL | Littelfuse Inc. | 4 407 | F7131CT-ND | 51,87000 Kč | Similar |
| SF-2410FP300T-2 | Bourns Inc. | 764 | 118-SF-2410FP300T-2CT-ND | 25,20000 Kč | Similar |
| SF-2410FP300W-2 | Bourns Inc. | 4 196 | SF-2410FP300W-2CT-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 5 | 15,45400 Kč | 77,27 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 10,92740 Kč | 1 092,74 Kč |
| 250 | 9,82204 Kč | 2 455,51 Kč |
| 500 | 9,05896 Kč | 4 529,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,04174 Kč | 9 041,74 Kč |
| 2 000 | 8,33201 Kč | 16 664,02 Kč |
| 3 000 | 7,94102 Kč | 23 823,06 Kč |
| 5 000 | 7,47214 Kč | 37 360,70 Kč |
| 7 000 | 7,17709 Kč | 50 239,63 Kč |
| 10 000 | 6,87573 Kč | 68 757,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

