
TR-3250HVA800-R | |
|---|---|
DigiKey Part Number | 283-TR-3250HVA800-RTR-ND - Tape & Reel (TR) 283-TR-3250HVA800-RCT-ND - Cut Tape (CT) 283-TR-3250HVA800-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-3250HVA800-R |
Description | FUSE FAST ACT 0.8 A 1000VDC AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800 mA 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.57 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 5 | 97,97600 Kč | 489,88 Kč |
| 10 | 90,41700 Kč | 904,17 Kč |
| 50 | 75,00060 Kč | 3 750,03 Kč |
| 100 | 69,17370 Kč | 6 917,37 Kč |
| 250 | 62,12300 Kč | 15 530,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,24180 Kč | 28 620,90 Kč |
| 1 000 | 52,71401 Kč | 52 714,01 Kč |
| 1 500 | 50,21770 Kč | 75 326,55 Kč |
| 2 500 | 47,22333 Kč | 118 058,32 Kč |
| 3 500 | 45,93313 Kč | 160 765,95 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

